ABM11DRUH

Heilind Number:SULABM11DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRUH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRUH

Detailed Description

Introducing the ABM11DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender design, along with two rows and 22 positions, allows for versatile connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material of Beryllium Copper and gold plating ensure optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained setups. Whether used in aerospace, defense, or industrial applications, the ABM11DRUH excels in performance and longevity, meeting the highest quality standards. Upgrade your connectivity solutions with this top-of-the-line connector.