ABM11DRUI

Heilind Number:SULABM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRUI

Detailed Description

Introducing the ABM11DRUI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in industrial settings. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. This connector, with two rows and 22 positions, accommodates complex circuitry with ease. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72 mm and a low-profile design, it saves space on PCBs. Matte tin termination plating ensures solderability. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors category, meeting the highest standards of quality and reliability. The ABM11DRUI is the perfect choice for mission-critical applications where performance and durability are paramount.