ABM11DRUS

Heilind Number:SULABM11DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRUS

Detailed Description

Introducing the ABM11DRUS PCB Connector, meticulously crafted for high-performance connectivity in electronic applications. This female connector, featuring two rows of contacts with a pitch of 3.96mm (.156in), ensures secure and efficient board-to-board or card edge connections. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity and durability, even in demanding environments. Operating at a voltage of 950VAC and an amperage of 5A, it meets stringent performance standards. The straight orientation, side hole mount type, and thru-hole termination method make installation a breeze. With 22 positions and a tail length of 5.72mm (.225in), it offers ample connectivity options. Designed for reliability, it has an operating temperature range of -65 to 150°C and termination plating of matte tin. Ideal for applications where quality and precision are paramount, the ABM11DRUS is a must-have component in any electronic assembly.