ABM11DRXH

Heilind Number:SULABM11DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRXH

Detailed Description

Introducing the ABM11DRXH, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 5A amperage and 950 VAC voltage rating, it is suitable for power and signal transmission. The two rows of contacts, with full bellow contact type and gold plating, guarantee secure connections. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on boards. With 22 positions and a 3.96mm pitch, it provides ample connectivity options. The matte tin termination plating ensures long-term performance. Trust the ABM11DRXH for your board-to-board or card edge connection needs.