ABM11DRXI

Heilind Number:SULABM11DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRXI

Detailed Description

Introducing the ABM11DRXI, a high-performance board-to-board PCB connector designed for critical applications requiring impeccable reliability. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures robust connectivity in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and threaded mount offer secure and stable connections, while the straight orientation and 22 positions cater to versatile installation needs. Operating flawlessly in temperatures ranging from -65 to 150°C and withstanding voltages of up to 950 VAC, this connector is ideal for aerospace, defense, and industrial electronics. Trust in the ABM11DRXI for your mission-critical connectivity requirements.