ABM11DRXN

Heilind Number:SULABM11DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRXN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRXN

Detailed Description

The ABM11DRXN is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it meets the requirements of power-intensive systems. The connector offers 22 positions in a 2-row configuration, ideal for complex circuitry. Its full bellow contact type and gold plating guarantee reliable signal transmission. Operating efficiently in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The termination method is thru-hole, with matte tin plating for secure soldering. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust connectivity solution. Perfect for board-to-board and card edge connections, the ABM11DRXN is a top choice for professionals in need of high-quality PCB connectors.