ABM11DRXS

Heilind Number:SULABM11DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRXS

Detailed Description

Introducing the ABM11DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, two rows, and side hole mount type make installation easy and efficient. Utilizing Thru Hole termination with Gold contact plating on Beryllium Copper contacts, it guarantees excellent signal integrity. With a pitch of 3.96mm and straight orientation, it is ideal for compact designs. The 22 positions, full bellow contact type, and -65 to 150°C operating temperature range cater to a wide range of applications. The connector's tail length of 3.48mm and low-profile design with a height of 10.95mm and width of 8.26mm ensure versatility in PCB layouts. Terminated with Matte Tin plating, it complies with RoHS regulations. Suitable for hi-rel environments, this connector is a reliable solution for aerospace, defense, and industrial electronics. Experience superior quality and performance with the ABM11DRXS.