ABM11DRYH

Heilind Number:SULABM11DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRYH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRYH

Detailed Description

Introducing the ABM11DRYH, a high-performance PCB connector designed for precision connectivity in demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. Featuring a female gender, 2 rows, and clearance hole mount type, it offers easy and secure installation on your circuit board. The thru-hole termination method and gold contact plating guarantee optimal conductivity and resistance to corrosion. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets the stringent requirements of industrial environments. The Full Bellow contact type and straight orientation, along with 22 positions, facilitate seamless connections. Operating temperature range of -65 to 150°C, and matte tin termination plating further enhance its performance and longevity. Perfect for hi-rel applications, the ABM11DRYH is a top choice for professionals seeking premium quality in board-to-board and card edge connectors.