ABM11DRYI

Heilind Number:SULABM11DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRYI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRYI

Detailed Description

The ABM11DRYI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power-intensive tasks. Its threaded mount type and thru-hole termination method offer secure and stable connectivity. The 22-position, dual-row design allows for versatile connectivity options. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while a full bellow contact type provides optimal signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact size and matte tin termination plating, it's ideal for space-constrained applications. The ABM11DRYI is a top choice for high-reliability board-to-board and card edge connections.