ABM11DRYN

Heilind Number:SULABM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRYN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DRYN

Detailed Description

ABM11DRYN is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capability, this connector delivers reliable power transmission. The 22 positions, arranged in 2 rows with a 3.96mm pitch, offer ample connectivity options. Gold-plated Beryllium Copper contacts and full bellow design guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. With thru-hole termination and no mounting required, installation is quick and hassle-free. Its compact design, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABM11DRYN for secure and efficient board-to-board connections in your next project.