ABM11DRYS-S13

Heilind Number:SULABM11DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DRYS-S13

Detailed Description

Introducing the ABM11DRYS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With a gender specification of female and a two-row layout, it offers versatility in assembly. The side hole mount type and card extender termination method make installation seamless. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. The pitch of 3.96mm (.156 in) and full bellow contact type enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, ensures space efficiency on the PCB. The matte tin termination plating adds durability. Classified under the hi-rel category, the ABM11DRYSS13 connector meets stringent quality standards for reliability in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this premium-grade connector.