| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM11DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM11DRYS |
ABM11DRYS
| Heilind Number: | SULABM11DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM11DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM11DRYS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3.96mm pitch and 22 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various setups. Gold contact plating and a voltage rating of 950 VAC guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Ideal for board-to-board and card edge connections, the ABM11DRYS is a top choice for high-reliability applications.

