ABM11DSAS

Heilind Number:SULABM11DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSAS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSAS

Detailed Description

Introducing the ABM11DSAS Board To Board PCB Connector, a high-performance component designed for robust and reliable connectivity in demanding applications. Featuring PPS and Beryllium Copper construction with Gold-plated contacts, this connector ensures superior signal transmission and durability. With a 3.96mm pitch and 22 positions in a 2-row configuration, it offers ample connectivity options. The Thru Hole termination method and Side Hole mount type facilitate easy and secure installation on PCBs. Operating at a wide temperature range of -65 to 150°C and rated for 950 VAC, it guarantees stable performance in harsh environments. The Right Angle orientation and compact dimensions of 10.95mm connector height and 8.26mm width make it versatile for various design requirements. Trust in the ABM11DSAS for your critical interconnection needs.