ABM11DSEF

Heilind Number:SULABM11DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEF

Detailed Description

Introducing the ABM11DSEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a floating bobbin mount type, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The termination method of eyelet, contact plating of gold, and contact material of Beryllium Copper guarantee optimal signal transmission. With a pitch of 3.96mm, voltage rating of 950 VAC, and amperage of 5A, this connector is suitable for a wide range of electronic systems. Its straight orientation, 22 positions, and full bellow contact type further enhance its versatility. With an operating temperature range of -65 to 150°C and termination plating of matte tin, it is reliable even in harsh environments. Measuring at 10.95mm in height and .325 inches in width, the ABM11DSEF is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with this advanced PCB connector.