ABM11DSEH-S13

Heilind Number:SULABM11DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEH-S13

Detailed Description

ABM11DSEH-S13 is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring optimal signal transmission and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it meets the demands of various applications. The connector, boasting a straddle orientation and 22 positions spread across 2 rows, offers versatility in circuit board setups. Its Full Bellow contact type and Card Extender termination method guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it suits both standard and harsh environments. The connector's compact dimensions, with a height of 10.95 mm and width of 8.26 mm, make it space-efficient. With Matte Tin termination plating and compliance with RoHS standards, it prioritizes performance and environmental responsibility. Perfect for industrial, aerospace, and telecommunications systems, the ABM11DSEH-S13 is the ideal choice for seamless board-to-board connectivity.