ABM11DSEH

Heilind Number:SULABM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEH

Detailed Description

The ABM11DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The female connector has two rows with 22 positions, suitable for complex circuitry. Its clearance hole mount type and eyelet termination method make installation easy and secure. Gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 150°C, it performs flawlessly even in extreme environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ABM11DSEH is a reliable connectivity solution that meets the highest standards of performance and durability.