ABM11DSEI-S243

Heilind Number:SULABM11DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSEI-S243

Detailed Description

Introducing the ABM11DSEI-S243, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and eyelet termination method make installation easy and secure. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 11 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Whether used in aerospace, military, or industrial applications, the ABM11DSEI-S243 ensures optimal performance and durability.