ABM11DSEI

Heilind Number:SULABM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEI

Detailed Description

This high-performance PCB connector, SKU ABM11DSEI, is designed for demanding applications where reliability is paramount. With PPS and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. Featuring a 2-row female design with threaded mount and eyelet termination, installation is secure and durable. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 5A current, it meets stringent performance requirements. With a pitch of 3.96mm and straight orientation, it's ideal for compact PCB layouts. The full bellow contact type and 22 positions guarantee stable connections. Rated for a wide temperature range from -65 to 150°C, it's suitable for use in diverse industries. The connector's dimensions of 10.95mm in height and .325 in width, with a tail length of .225 in, ensure compatibility with various systems. Termination plating in matte tin further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for mission-critical applications.