ABM11DSEN-S13

Heilind Number:SULABM11DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEN-S13

Detailed Description

Introducing ABM11DSEN-S13, a high-performance Board To Board PCB Connector meticulously crafted for seamless connectivity in electronic devices. Designed with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2 rows, and 22 positions make it versatile for various applications. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions of 10.95mm height and 8.26mm width, with a pitch of 3.96mm, allow for efficient PCB integration. The matte tin termination plating ensures longevity and stability. Ideal for demanding industrial and commercial settings, this connector, acronymed as ABM11DSENS13, sets a new standard in connectivity solutions.