ABM11DSEN

Heilind Number:SULABM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSEN

Detailed Description

Introducing the ABM11DSEN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. Its 22 positions, organized in 2 rows with a pitch of 3.96mm, offer versatility in PCB assembly. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination method of eyelet and termination plating of Matte Tin provide secure attachment. With a compact size of 10.95mm in height and 8.26mm in width, it's space-efficient. Ideal for board-to-board and card edge connections, the ABM11DSEN is a top choice for reliable and durable interconnect solutions.