ABM11DSES-S13

Heilind Number:SULABM11DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULABM11DSES-S13

Detailed Description

Introducing the ABM11DSES-S13 Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliability in even the most challenging environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers superior power transmission capabilities. The 22-position, dual-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. The Full Bellow contact type and Straddle orientation further enhance its performance. Perfect for use in aerospace, defense, and industrial electronics, the ABM11DSES-S13 is a reliable solution for your connectivity needs.