ABM11DSES

Heilind Number:SULABM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSES

Detailed Description

The ABM11DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a low 0.156" pitch and 3.96mm spacing, it offers precise and efficient signal transmission. The 22-position, dual-row design with side hole mounting and eyelet termination method makes installation easy. Contact plating in gold guarantees optimal conductivity, while the full bellow contact type and straight orientation enhance signal integrity. Operable at temperatures ranging from -65 to 150°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Additionally, matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and other hi-rel industries, the ABM11DSES sets a new standard in performance and durability for board-to-board connections.