ABM11DSUH

Heilind Number:SULABM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSUH
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSUH

Detailed Description

Introducing the ABM11DSUH, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact plating of gold and termination plating of matte tin, it offers reliable signal transmission and resistance to corrosion. With a pitch of 3.96mm (.156 inches) and 11 positions, it provides ample connectivity options. The female gender and straight orientation make it versatile for various applications. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for demanding environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a low connector height of 10.95mm (.431 inches) and compact width of 8.26mm (.325 inches), it is space-efficient. Whether used in aerospace, telecommunications, or industrial equipment, the ABM11DSUH guarantees high reliability and performance.