ABM11DSUI

Heilind Number:SULABM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSUI
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSUI

Detailed Description

Introducing our ABM11DSUI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a meticulous attention to detail, this connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. With 11 positions and a pitch of 3.96mm, it offers versatility in various electronic applications. Operating flawlessly within a wide temperature range of -65 to 150°C, and with a voltage rating of 950VAC, this connector is perfect for demanding environments. The gold-plated contact material and full bellow design ensure optimal signal transmission. Matte Tin termination plating adds further durability. With a connector height of 10.95mm and width of 8.26mm, it is compact yet robust. Trusted for its quality, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ABM11DSUI.