ABM11DSUN

Heilind Number:SULABM11DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSUN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSUN

Detailed Description

Introducing SKU ABM11DSUN, a high-performance PCB connector designed for durability and reliability. Made from PPS and Beryllium Copper with gold-plated contacts, this female connector ensures seamless conductivity in demanding applications. Featuring 11 positions with a pitch of 3.96mm, it offers ample connectivity options. The straight orientation and thru-hole termination method facilitate easy installation on circuit boards. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and efficient operation even in harsh environments. The full bellow contact type and matte tin termination plating further enhance its performance. Perfect for board-to-board and card edge connections, this connector is a versatile choice for various electronic systems. Trust in the ABM11DSUN for robust and dependable connectivity solutions.