ABM11DSUS

Heilind Number:SULABM11DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSUS
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSUS

Detailed Description

Introducing the ABM11DSUS, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 11 positions, this connector ensures reliable signal transmission in compact spaces. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal integrity. Operating at a voltage of 950VAC and an amperage of 5A, it is suitable for a wide range of power and signal connections. The termination method is thru-hole with side hole mount type, facilitating easy installation on PCBs. With a straight orientation and full bellow contact type, it ensures secure mating in any application. The connector's operating temperature range of -65 to 150°C makes it ideal for harsh environments. Termination plating with matte tin further enhances its durability. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, the ABM11DSUS is compact yet robust. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.