| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM11DSXI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 11 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 11 |
| SKU: | SULABM11DSXI |
ABM11DSXI
| Heilind Number: | SULABM11DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM11DSXI |
| ECAD Model: |
Specifications
Detailed Description
The ABM11DSXI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is built to last. With a current rating of 5 A and a voltage rating of 950 VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Each of its 11 positions is equipped with full bellow contact type and gold plating, ensuring optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it's ideal for space-constrained applications. The ABM11DSXI is the perfect choice for high-reliability board-to-board and card-edge connections.

