ABM11DSXN

Heilind Number:SULABM11DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM11DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM11DSXN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM11DSXN

Detailed Description

Introducing the ABM11DSXN, a high-performance female connector designed for robust board-to-board PCB connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 3.96mm (.156 in) and 11 gold-plated contacts, it offers seamless data transmission at up to 950 VAC, making it ideal for high-voltage applications. The full bellow contact type and straight orientation guarantee secure and efficient mating. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With a compact design measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it's space-efficient without compromising performance. The termination method of thru-hole with Matte Tin plating ensures easy installation and long-term reliability. Trust the ABM11DSXN for your connectivity needs, where quality meets innovation.