ABM12DCKD-S288

Heilind Number:SULABM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKD-S288

Detailed Description

Introducing SKU ABM12DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of high-power systems. The female connector with two rows and 24 positions offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures solderability. This connector is ideal for aerospace, military, and industrial applications, providing a reliable solution for your connectivity needs.