ABM12DCKD

Heilind Number:SULABM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DCKD

Detailed Description

Featuring a robust construction with PPS & Beryllium Copper materials, ABM12DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. The female gender connector with two rows and a clearance hole mount type offers easy and secure installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. Boasting 24 positions, each featuring loop bellow contact type, this connector is ideal for complex circuitry setups. Its straight orientation and 15.49mm height make it suitable for compact designs while offering a tail length of 4.83mm for flexible connectivity. Operating seamlessly in a wide temperature range from -65 to 150°C, and with a matte tin termination plating, it ensures durability in harsh environments. Perfect for hi-rel applications, this connector is a reliable choice for electronics projects requiring precision and performance.