| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM12DCKH |
ABM12DCKH
| Heilind Number: | SULABM12DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DCKH |
| ECAD Model: |
Specifications
Detailed Description
The ABM12DCKH connector, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for board-to-board PCB applications. With two rows of 24 gold-plated contacts, it ensures reliable connectivity even in demanding environments. The loop bellow contact type and straight orientation provide efficient signal transmission. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating at up to 950 VAC and -65 to 150°C, this connector guarantees stable performance in varied conditions. The matte tin termination plating enhances durability, making it suitable for industrial use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful, ideal for space-constrained setups. Trust the ABM12DCKH for seamless and secure PCB connections.

