ABM12DCKI-S288

Heilind Number:SULABM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKI-S288

Detailed Description

Introducing the ABM12DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 3A amperage rating and capable of handling up to 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer versatile connectivity options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. With a pitch of 3.96mm and 24 positions, it enables high-density PCB layouts. The loop bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ABM12DCKIS288 connector meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with this cutting-edge PCB connector.