ABM12DCKI

Heilind Number:SULABM12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKI

Detailed Description

Introducing the ABM12DCKI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable signal transmission. With a current rating of 3A and a voltage capability of 950VAC, it meets the stringent power requirements of industrial and commercial systems. The female gender, two rows of 24 positions, and threaded mounting type offer versatility in installation. Gold-plated Beryllium Copper contacts with a pitch of 3.96mm guarantee low contact resistance and optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its straight orientation and loop bellow contact type provide secure and stable connections. With Matte Tin termination plating and a connector height of 15.49mm, it ensures durable performance in long-term use. Ideal for high-reliability applications, the ABM12DCKI is the perfect choice for aerospace, defense, and industrial electronics.