ABM12DCKN-S288

Heilind Number:SULABM12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DCKN-S288

Detailed Description

Introducing the ABM12DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 24 positions, and Loop Bellow contact type offer versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for use in a wide range of industries. The termination method is via Card Extender, with Matte Tin plating for enhanced durability. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. Trust the ABM12DCKN-S288 for secure and efficient board-to-board connections.