| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DCKS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DCKS-S288 |
ABM12DCKS-S288
| Heilind Number: | SULABM12DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
ABM12DCKS-S288 features a robust design perfect for high-reliability applications. This female connector, with two rows and a side-hole mount type, ensures secure PCB connections. Its contact material of beryllium copper with gold plating guarantees excellent conductivity. With a pitch of 3.96mm, it accommodates 24 positions with a voltage rating of 950VAC. The loop bellow contact type and straddle orientation enhance performance. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, suits space-constrained installations. The matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the ABM12DCKS-S288 is a top choice for demanding electronic applications.

