ABM12DCKS

Heilind Number:SULABM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKS

Detailed Description

Introducing SKU ABM12DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a side-hole mount type and thru-hole termination method, it offers easy and secure installation. Its loop bellow contact type and straight orientation, along with 24 positions and a voltage rating of 950VAC, make it ideal for high-power connections. With a tail length of 4.83mm and operating temperature range of -65 to 150°C, it guarantees flexibility and performance in harsh environments. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 15.49mm height ensure space efficiency. Trust in the ABM12DCKS for seamless connectivity in your electronic systems.