ABM12DCKT-S288

Heilind Number:SULABM12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKT-S288

Detailed Description

The ABM12DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm (.156 inches) and 24 positions, allowing for efficient and secure connections. Its threaded mount type and straddle orientation offer stability during assembly. The termination method is via card extender, with contact materials of Beryllium Copper and gold plating, guaranteeing low contact resistance and durability. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Its termination plating of Matte Tin ensures compliance with RoHS regulations. The ABM12DCKTS288 is a top choice for engineers seeking high-reliability connectors for their designs.