ABM12DCKT

Heilind Number:SULABM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DCKT

Detailed Description

Introducing our SKU ABM12DCKT, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contact positions, ensuring reliable connectivity in your circuit board designs. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Crafted from PPS and Beryllium Copper with gold contact plating, this connector guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm and a tail length of 4.83mm, it offers precise and stable connections. Rated for an operating temperature range of -65 to 150°C, it ensures reliability in harsh environments. The matte tin termination plating provides additional protection against corrosion. Perfect for high-reliability applications, this connector is ideal for use in industries such as aerospace, defense, and telecommunications. Upgrade your PCB designs with the ABM12DCKT and experience unmatched performance and durability.