| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRAH |
ABM12DRAH
| Heilind Number: | SULABM12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRAH |
| ECAD Model: |
Specifications
Detailed Description
The ABM12DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature ranging from -65 to 150°C, it is ideal for use in a wide range of industries. The ABM12DRAH is a top choice for mission-critical applications that demand high reliability and performance.

