ABM12DRAI

Heilind Number:SULABM12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRAI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRAI

Detailed Description

Introducing the ABM12DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. The 24-position, female connector with two rows and a pitch of 3.96 mm is ideal for high-density PCB layouts. Its gold-plated Beryllium Copper contacts with full bellow design provide excellent conductivity and durability. Designed for right-angle orientation, it saves space while maintaining signal integrity. The connector's compact size, with a height of 10.95 mm and width of 8.26 mm, is perfect for space-constrained applications. With matte tin termination plating, it ensures long-term reliability. Whether used in aerospace, defense, or industrial systems, the ABM12DRAI is the perfect choice for high-reliability connectivity solutions.