ABM12DRAN

Heilind Number:SULABM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRAN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRAN

Detailed Description

Introducing the ABM12DRAN, a female PCB connector designed for high-performance applications. With two rows of 24 contacts featuring a pitch of 3.96mm, this connector ensures reliable connectivity in your circuit designs. Crafted from PPS and Beryllium Copper with gold plating, it guarantees durability and efficient signal transmission. The contact type, Full Bellow, offers superior contact reliability, while the right-angle orientation and no mounting requirement provide flexibility in installation. Operating at a wide temperature range of -65 to 150°C and capable of handling 950VAC at 5A, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the ABM12DRAN for secure and high-speed connections in your PCB assemblies.