ABM12DRAS

Heilind Number:SULABM12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRAS

Detailed Description

Introducing the ABM12DRAS, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable operation even in demanding environments. Its 24 female contact positions, each plated with gold for optimal conductivity, allow for efficient data transmission at a voltage of 950 VAC. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Perfect for applications requiring a right-angle orientation, the ABM12DRAS offers a tail length of 3.18mm and a pitch of 3.96mm (.156 in), making it versatile for various PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for both standard and high-reliability systems. Upgrade your connectivity with the ABM12DRAS, the ultimate solution for seamless board to board connections.