ABM12DRKF-S13

Heilind Number:SULABM12DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKF-S13

Detailed Description

Introducing the ABM12DRKF-S13, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and amperage capability of 5A, it is ideal for power and signal transmission. The two rows of contacts, each with 24 positions, offer ample connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The floating bobbin mount and card extender termination method provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. RoHS compliant with matte tin termination plating, it meets stringent environmental standards. Perfect for aerospace, defense, and other hi-rel applications, the ABM12DRKF-S13 is the ultimate choice for robust and reliable board-to-board connectivity.