ABM12DRKF-S328

Heilind Number:SULABM12DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKF-S328

Detailed Description

Introducing the ABM12DRKF-S328, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and dual-row configuration, this connector offers seamless connectivity in tight spaces. Engineered with PPS and Beryllium Copper materials, it ensures robust performance and reliable signal transmission. The Full Bellow contact type, featuring Gold plating, guarantees low contact resistance and high conductivity. Operating at a maximum voltage of 950 VAC and a current rating of 5A, it meets the demands of high-power systems. With a floating bobbin mount type and thru-hole termination method, installation is efficient and secure. This connector, with 24 positions and a pitch of 3.96mm, is ideal for dense PCB layouts. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial applications, the ABM12DRKF-S328 delivers exceptional performance. Elevate your connectivity solutions with this reliable and high-quality connector.