ABM12DRKH-S13

Heilind Number:SULABM12DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULABM12DRKH-S13

Detailed Description

The ABM12DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 24 positions, this connector ensures secure and reliable connectivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact material is made of durable beryllium copper with gold plating for excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide efficient mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. The termination method is through card extender with matte tin plating, ensuring a stable connection. With a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it is space-efficient on the PCB. This connector, belonging to the hi-rel category, guarantees long-term performance and durability. Perfect for aerospace, defense, and industrial applications, the ABM12DRKH-S13 is a reliable solution for your connectivity needs.