ABM12DRKH

Heilind Number:SULABM12DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKH

Detailed Description

Introducing the ABM12DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it offers reliable power transmission. The female connector with two rows and 24 positions, along with a pitch of 3.96mm, provides versatile connectivity options. Its straight orientation and clearance hole mount type make installation easy. The contact material of Beryllium Copper with gold plating guarantees excellent signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a low connector height of 10.95mm and a compact width of 8.26mm, it is space-efficient. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the ABM12DRKH is a reliable choice for your connectivity needs.