ABM12DRKI

Heilind Number:SULABM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKI

Detailed Description

Introducing the ABM12DRKI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Gold-plated contacts on a pitch of 3.96mm provide excellent conductivity and corrosion resistance. With 24 positions and a straight orientation, it allows for efficient PCB-to-PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves space on the board. The Matte Tin termination plating ensures solderability and durability. Classified under hi-rel electronics, the ABM12DRKI is a top choice for aerospace, defense, and industrial applications. Trust in this connector for superior performance and longevity in your projects.