| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM12DRKN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABM12DRKN-S13 |
ABM12DRKN-S13
| Heilind Number: | SULABM12DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM12DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM12DRKN-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper, it guarantees durability even in harsh environments. The termination method is through a Card Extender, offering easy installation. Gold-plated contacts and a Full Bellow design ensure optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Meeting stringent quality standards, the ABM12DRKN-S13 is the perfect choice for your connectivity needs.

