ABM12DRKN

Heilind Number:SULABM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKN

Detailed Description

Introducing SKU ABM12DRKN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 5A amperage rating and a voltage capacity of 950 VAC, it guarantees reliable power transmission. The female gender, 2 rows of 24 positions, and full bellow contact type make it versatile for various board-to-board connections. Gold-plated contacts and Matte Tin termination offer enhanced conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its straight orientation, no mounting requirement, and 3.96mm pitch facilitate easy installation. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet efficient solution. Whether for aerospace, defense, or industrial applications, the ABM12DRKN connector ensures high reliability and performance. Elevate your connectivity with this essential component.