ABM12DRKS

Heilind Number:SULABM12DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM12DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM12DRKS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM12DRKS

Detailed Description

The ABM12DRKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Its two rows of contacts, made of gold-plated Beryllium Copper, offer excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections, even in harsh environments. With a pitch of 3.96mm (.156 in) and 24 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Its compact design, measuring 10.95mm (.431 in) in height and .325 in (8.26 mm) in width, allows for easy integration onto PCBs. Trust the ABM12DRKS for high-performance connectivity in critical systems.